
400VXG820MEFCSN35X60 | |
|---|---|
DigiKey Part Number | 1189-400VXG820MEFCSN35X60-ND |
Manufacturer | |
Manufacturer Product Number | 400VXG820MEFCSN35X60 |
Description | CAP ALUM 820UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.77 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.878 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500VXT820MEFCSN35X60 | Rubycon | 32 | 1189-500VXT820MEFCSN35X60-ND | Fr.20.13000 | Parametric Equivalent |
| B43644A9827M000 | TDK | 167 | 495-77164-ND | Fr.13.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.93000 | Fr.13.93 |
| 10 | Fr.10.26900 | Fr.102.69 |
| 50 | Fr.8.76020 | Fr.438.01 |
| 100 | Fr.8.28580 | Fr.828.58 |
| 500 | Fr.7.47196 | Fr.3,735.98 |
| 1,000 | Fr.7.21638 | Fr.7,216.38 |
| Unit Price without VAT: | Fr.13.93000 |
|---|---|
| Unit Price with VAT: | Fr.15.05833 |

