RVC0402JT2M00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 29,762
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 160
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.01482
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 17,184
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 93,316
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00154
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00133
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00867
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 9,985
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: Fr.0.00106
Datasheet
RVCXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC0402JT2M00

DigiKey Part Number
738-RVC0402JT2M00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC0402JT2M00
Description
RES 2M OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC0402JT2M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03905Fr.390.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.03905
Unit Price with VAT:Fr.0.04221