STPS3150AFN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 32,365
Unit Price: Fr.0.41000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 17,315
Unit Price: Fr.0.55000
Datasheet
DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS3150AFN

DigiKey Part Number
497-STPS3150AFNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STPS3150AFN
Description
DIODE SCHO 150V 3A SMAFLAT NOTCH
Customer Reference
Detailed Description
Diode 150 V 3A Surface Mount SMAflat Notch
Datasheet
 Datasheet
EDA/CAD Models
STPS3150AFN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
820 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMAflat Notch
Operating Temperature - Junction
175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes