VEZ220M1ETR-0605S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: Fr.0.04899
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: Fr.0.04899
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: Fr.0.04899
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: Fr.0.08352
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: Fr.0.10897
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 6,913
Unit Price: Fr.0.23000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 10,000
Unit Price: Fr.0.40000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.0.15225
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 10,000
Unit Price: Fr.0.41000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 487
Unit Price: Fr.0.42000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2,950
Unit Price: Fr.0.37000
Datasheet

Parametric Equivalent


Elna America
In Stock: 1,751
Unit Price: Fr.0.36000
Datasheet
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEZ220M1ETR-0605S

DigiKey Part Number
4403-VEZ220M1ETR-0605STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VEZ220M1ETR-0605S
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
136 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
170 mA @ 100 kHz
Part Status
Active
Impedance
850 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VES220M1ETR-0605SSurge04403-VES220M1ETR-0605STR-NDFr.0.04899Parametric Equivalent
VES220M1VTR-0605SSurge04403-VES220M1VTR-0605STR-NDFr.0.04899Parametric Equivalent
VEZ220M1VTR-0605SSurge04403-VEZ220M1VTR-0605STR-NDFr.0.04899Parametric Equivalent
226SMH035MCORNELL DUBILIER KNOWLES01572-1390-2-NDFr.0.08352Parametric Equivalent
35RZV22M6.3X5.5Rubycon035RZV22M6.3X5.5-NDFr.0.10897Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.04899Fr.489.90
Unit Price without VAT:Fr.0.04899
Unit Price with VAT:Fr.0.05296