Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| SFSA128GQ1AA4TO-I-NC-226-STD | |
|---|---|
| DigiKey Part Number | 1052-SFSA128GQ1AA4TO-I-NC-226-STD-ND | 
| Manufacturer | |
| Manufacturer Product Number | SFSA128GQ1AA4TO-I-NC-226-STD | 
| Description | SSD 128GB 2.5" SLC SATA III 5V | 
| Customer Reference | |
| Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 128GB SATA III 2.5" 5V | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Swissbit | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Memory Size | 128GB | |
| Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
| Form Factor | 2.5" | |
| Speed - Read | 520MB/s | |
| Speed - Write | 405MB/s | |
| Voltage - Supply | 5V | |
| Type | SATA III | |
| Current - Max | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Weight | 2.47 oz (70.38 g) | |
| Size / Dimension | 100.10mm x 69.85mm x 7.00mm | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland