SR506H is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.11848
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.11848
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4,608
Unit Price: Fr.0.55000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,105
Unit Price: Fr.0.37000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,010
Unit Price: Fr.0.50000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 38,122
Unit Price: Fr.0.56000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,020
Unit Price: Fr.0.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,071
Unit Price: Fr.0.65000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,917
Unit Price: Fr.0.39000
Datasheet

Similar


STMicroelectronics
In Stock: 3,041
Unit Price: Fr.0.29000
Datasheet
HER307G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR506H

DigiKey Part Number
1801-SR506HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR506H
Description
DIODE SCHOTTKY 60V 5A DO201AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SR506H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.11848Fr.296.20
3,750Fr.0.11283Fr.423.11
6,250Fr.0.10645Fr.665.31
8,750Fr.0.10265Fr.898.19
12,500Fr.0.09894Fr.1,236.75
31,250Fr.0.09520Fr.2,975.00
Unit Price without VAT:Fr.0.11848
Unit Price with VAT:Fr.0.12808