
MSRLE165SB7474MTNA01 | |
---|---|
DigiKey Part Number | 587-MSRLE165SB7474MTNA01TR-ND - Tape & Reel (TR) 587-MSRLE165SB7474MTNA01CT-ND - Cut Tape (CT) 587-MSRLE165SB7474MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRLE165SB7474MTNA01 |
Description | CAP CER 0.47UF 16V X7R 0306 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.10800 | Fr.1.08 |
50 | Fr.0.07780 | Fr.3.89 |
100 | Fr.0.06840 | Fr.6.84 |
500 | Fr.0.05318 | Fr.26.59 |
1,000 | Fr.0.04794 | Fr.47.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.04017 | Fr.160.68 |
8,000 | Fr.0.03730 | Fr.298.40 |
12,000 | Fr.0.03629 | Fr.435.48 |
20,000 | Fr.0.03520 | Fr.704.00 |
28,000 | Fr.0.03433 | Fr.961.24 |
40,000 | Fr.0.03349 | Fr.1,339.60 |
48,000 | Fr.0.03309 | Fr.1,588.32 |
96,000 | Fr.0.03243 | Fr.3,113.28 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |