MMASJ105SB7474KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.01802
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 15,113
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.01623
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.01205
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,774
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 3,180
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.07397
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,305
Unit Price: Fr.0.37000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,038
Unit Price: Fr.0.18000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 21,121
Unit Price: Fr.0.19000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,448
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,002
Unit Price: Fr.0.33000
Datasheet
MFG_MMASJ105SB7474KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASJ105SB7474KFNA01

DigiKey Part Number
587-MMASJ105SB7474KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASJ105SB7474KFNA01
Description
CAP CER 0.47UF 6.3V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASJ105SB7474KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01623Fr.162.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01623
Unit Price with VAT:Fr.0.01754