HF50ACC322513-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK Corporation
In Stock: 329,199
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 639
Unit Price: Fr.0.21000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3,904
Unit Price: Fr.0.21000
Datasheet

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 179,838
Unit Price: Fr.0.23000
Datasheet
HFxxACC322513-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF50ACC322513-T

DigiKey Part Number
445-6175-2-ND - Tape & Reel (TR)
445-6175-1-ND - Cut Tape (CT)
445-6175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HF50ACC322513-T
Description
FERRITE BEAD 60 OHM 1210 1LN
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 1.5A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
HF50ACC322513-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1210 (3225 Metric)
Mounting Type
Surface Mount
Height (Max)
0.059" (1.50mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes