VLS252010ET-R68N is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK Corporation
In Stock: 3,130
Unit Price: Fr.0.26000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: Fr.0.10641
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: Fr.0.10641
Datasheet
VLS25201x/VLS201610ET/VLS252012ET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS252010ET-R68N

DigiKey Part Number
445-6634-2-ND - Tape & Reel (TR)
445-6634-1-ND - Cut Tape (CT)
445-6634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS252010ET-R68N
Description
FIXED IND 680NH 2.05A 62MOHM SMD
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 2.05 A 62mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS252010ET-R68N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
680 nH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.05A
Shielding
Shielded
DC Resistance (DCR)
62mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.21000Fr.0.21
10Fr.0.17100Fr.1.71
100Fr.0.14070Fr.14.07
1,000Fr.0.11569Fr.115.69
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.11127Fr.222.54
4,000Fr.0.10491Fr.419.64
6,000Fr.0.10137Fr.608.22
10,000Fr.0.09708Fr.970.80
14,000Fr.0.09436Fr.1,321.04
20,000Fr.0.09156Fr.1,831.20
50,000Fr.0.08474Fr.4,237.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21000
Unit Price with VAT:Fr.0.22701