0.068 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0683K189

DigiKey Part Number
495-5021-2-ND - Tape & Reel (TR)
495-5021-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C0683K189
Description
CAP FILM 0.068UF 10% 63VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0683K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C0683K000TDK5,176495-2580-NDFr.0.21000Parametric Equivalent
B32529C0683K289TDK12,585495-2580-1-NDFr.0.23000Parametric Equivalent
B32529C1683K000TDK7,110495-B32529C1683K000-NDFr.0.21000Parametric Equivalent
B32529C1683K289TDK34,886495-B32529C1683K289CT-NDFr.0.23000Parametric Equivalent
In-Stock: 809
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.23000Fr.0.23
10Fr.0.13400Fr.1.34
50Fr.0.09720Fr.4.86
100Fr.0.08600Fr.8.60
500Fr.0.06712Fr.33.56
1,000Fr.0.06129Fr.61.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800Fr.0.05026Fr.140.73
5,600Fr.0.04695Fr.262.92
8,400Fr.0.04529Fr.380.44
14,000Fr.0.04346Fr.608.44
19,600Fr.0.04239Fr.830.84
28,000Fr.0.04136Fr.1,158.08
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23000
Unit Price with VAT:Fr.0.24863