BMB2A0300AN1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Passive Product
In Stock: 2,313
Unit Price: Fr.0.13000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 113,478
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4,698
Unit Price: Fr.0.17000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 3,525
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 3,975
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: Fr.0.01678
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2,588
Unit Price: Fr.0.12000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 7,421
Unit Price: Fr.0.13000
Datasheet

Parametric Equivalent


Delevan
In Stock: 0
Unit Price: Fr.0.26400
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.01100
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 33,287
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: Fr.0.00437
Datasheet

Parametric Equivalent


KEMET
In Stock: 786
Unit Price: Fr.0.08000
Datasheet
0805 (2012 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMB2A0300AN1

DigiKey Part Number
A102195TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMB2A0300AN1
Description
FERRITE BEAD 300 OHM 0805 1LN
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 250mA 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
BMB2A0300AN1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes