ES3W3R3J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: Fr.0.07629
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.10958
Datasheet

Similar


YAGEO
In Stock: 7,080
Unit Price: Fr.0.33000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES3W3R3J

DigiKey Part Number
ES3W3R3J-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ES3W3R3J
Description
RES 3.3 OHM 5% 3W AXIAL
Customer Reference
Detailed Description
3.3 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.512" L (5.50mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes