
| PNP3WVJR-73-3R3 | |
|---|---|
| DigiKey Part Number | 3.3GETR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PNP3WVJR-73-3R3 | 
| Description | RES 3.3 OHM 5% 3W AXIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 3.3 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PNP3WVJR-73-3R3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Safety | |
| Temperature Coefficient | - | |
| Operating Temperature | -40°C ~ 200°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.217" Dia x 0.512" L (5.50mm x 13.00mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.07629 | Fr.381.45 | 
| Unit Price without VAT: | Fr.0.07629 | 
|---|---|
| Unit Price with VAT: | Fr.0.08247 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland