30-01486
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01486

DigiKey Part Number
839-30-01486-ND
Manufacturer
Manufacturer Product Number
30-01486
Description
CBL 7COND 22AWG SHLD 153M MPPE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 22 AWG Foil 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
Foil
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1Fr.556.83000Fr.556.83
2Fr.532.44000Fr.1,064.88
Manufacturers Standard Package
Unit Price without VAT:Fr.556.83000
Unit Price with VAT:Fr.601.93323
Alternate Length
CBL 7COND 22AWG SHLD 30M MPPE
In-Stock: 7
Unit Price: Fr.170.88000
CBL 7COND 22AWG SHLD 5M MPPE
In-Stock: 5
Unit Price: Fr.43.60000
CBL 7COND 22AWG SHLD 1M MPPE
In-Stock: 6
Unit Price: Fr.8.88000
CBL 7COND 22AWG SHLD METER
In-Stock: 223
Unit Price: Fr.8.39000