30-01486
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01486

DigiKey Part Number
839-30-01486-DS-ND
Manufacturer
Manufacturer Product Number
30-01486
Description
CBL 7COND 22AWG SHLD METER
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 22 AWG Foil Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
Foil
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CHF
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1Fr.8.39000Fr.8.39
2Fr.7.99000Fr.15.98
3Fr.7.76667Fr.23.30
5Fr.7.49200Fr.37.46
7Fr.7.31429Fr.51.20
10Fr.7.13100Fr.71.31
25Fr.6.67760Fr.166.94
50Fr.6.35160Fr.317.58
100Fr.6.03860Fr.603.86
Manufacturers Standard Package
Unit Price without VAT:Fr.8.39000
Unit Price with VAT:Fr.9.06959
Alternate Length
CBL 7COND 22AWG SHLD 153M MPPE
In-Stock: 11
Unit Price: Fr.556.83000
CBL 7COND 22AWG SHLD 30M MPPE
In-Stock: 7
Unit Price: Fr.170.88000
CBL 7COND 22AWG SHLD 5M MPPE
In-Stock: 5
Unit Price: Fr.43.60000
CBL 7COND 22AWG SHLD 1M MPPE
In-Stock: 6
Unit Price: Fr.8.88000