
| 30-01486 | |
|---|---|
| DigiKey Part Number | 839-30-01486-30-ND | 
| Manufacturer | |
| Manufacturer Product Number | 30-01486 | 
| Description | CBL 7COND 22AWG SHLD 30M MPPE | 
| Customer Reference | |
| Detailed Description | 7 Conductor Multi-Conductor Cable Black 22 AWG Foil 98.43' (30.00m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| Cable Type | ||
| Number of Conductors | 7 | |
| Wire Gauge | ||
| Conductor Strand | 17/0.0063" | |
| Conductor Material | Copper, Tinned | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
| Shield Type | Foil | |
| Length | 98.43' (30.00m) | |
| Jacket Color | Black | |
| Ratings | UL Style 21509 | |
| Features | Drain Wire | |
| Voltage | 600 V | |
| Operating Temperature | -40°C ~ 105°C | |
| Usage | - | |
| Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
| Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
| Shield Material | Aluminum | |
| Shield Coverage | 100% | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.170.88000 | Fr.170.88 | 
| 5 | Fr.151.89400 | Fr.759.47 | 
| Unit Price without VAT: | Fr.170.88000 | 
|---|---|
| Unit Price with VAT: | Fr.184.72128 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland