
30-01947 | |
---|---|
DigiKey Part Number | 839-30-01947-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01947 |
Description | CABLE 7COND 32AWG BLACK 5M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 32 AWG 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Shield Type | - | |
Length | 16.40' (5.00m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.20.03000 | Fr.20.03 |
5 | Fr.16.39000 | Fr.81.95 |
Unit Price without VAT: | Fr.20.03000 |
---|---|
Unit Price with VAT: | Fr.21.65243 |