30-01947
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01947

DigiKey Part Number
839-30-01947-DS-ND
Manufacturer
Manufacturer Product Number
30-01947
Description
CABLE 7COND 32AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 32 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
7/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in CHF
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1Fr.3.82000Fr.3.82
2Fr.3.64000Fr.7.28
3Fr.3.54000Fr.10.62
5Fr.3.41400Fr.17.07
7Fr.3.33429Fr.23.34
10Fr.3.25100Fr.32.51
25Fr.3.04640Fr.76.16
50Fr.2.89880Fr.144.94
100Fr.2.75740Fr.275.74
Manufacturers Standard Package
Unit Price without VAT:Fr.3.82000
Unit Price with VAT:Fr.4.12942
Alternate Length
CABLE 7COND 32AWG BLACK 502'
In-Stock: 7
Unit Price: Fr.308.34000
CABLE 7COND 32AWG BLACK 1M
In-Stock: 25
Unit Price: Fr.4.17000
CABLE 7COND 32AWG BLACK 5M
In-Stock: 9
Unit Price: Fr.20.03000
CABLE 7COND 32AWG BLACK 30M
In-Stock: 2
Unit Price: Fr.118.67000