30-01947
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01947

DigiKey Part Number
839-30-01947-30-ND
Manufacturer
Manufacturer Product Number
30-01947
Description
CABLE 7COND 32AWG BLACK 30M
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 32 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
7/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.118.67000Fr.118.67
Manufacturers Standard Package
Unit Price without VAT:Fr.118.67000
Unit Price with VAT:Fr.128.28227
Alternate Length
CABLE 7COND 32AWG BLACK 502'
In-Stock: 7
Unit Price: Fr.308.34000
CABLE 7COND 32AWG BLACK 1M
In-Stock: 25
Unit Price: Fr.4.17000
CABLE 7COND 32AWG BLACK 5M
In-Stock: 9
Unit Price: Fr.20.03000
CABLE 7COND 32AWG BLACK METER
In-Stock: 278
Unit Price: Fr.3.82000