
TPS65167ARHAR | |
---|---|
DigiKey Part Number | 296-22946-2-ND - Tape & Reel (TR) 296-22946-1-ND - Cut Tape (CT) 296-22946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65167ARHAR |
Description | IC BIAS SUPPLY TFT-LCD TV 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65167ARHAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LCD TV/Monitor | |
Current - Supply | - | |
Voltage - Supply | 6V ~ 14V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.32000 | Fr.3.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.2.07666 | Fr.5,191.65 |
Unit Price without VAT: | Fr.3.32000 |
---|---|
Unit Price with VAT: | Fr.3.58892 |