

TCR2EN28,LF | |
---|---|
DigiKey Part Number | TCR2EN28LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR2EN28,LF |
Description | IC REG LINEAR 2.8V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EN28,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.06756 | Fr.675.60 |
20,000 | Fr.0.06597 | Fr.1,319.40 |
30,000 | Fr.0.06517 | Fr.1,955.10 |
50,000 | Fr.0.06428 | Fr.3,214.00 |
70,000 | Fr.0.06377 | Fr.4,463.90 |
100,000 | Fr.0.06327 | Fr.6,327.00 |
Unit Price without VAT: | Fr.0.06756 |
---|---|
Unit Price with VAT: | Fr.0.07303 |