Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCA040210K0JNED | |
|---|---|
DigiKey Part Number | 541-2189-2-ND - Tape & Reel (TR) 541-2189-1-ND - Cut Tape (CT) 541-2189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA040210K0JNED |
Description | RES SMD 10K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA040210K0JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.04600 | Fr.0.46 |
| 25 | Fr.0.03600 | Fr.0.90 |
| 50 | Fr.0.02980 | Fr.1.49 |
| 100 | Fr.0.02500 | Fr.2.50 |
| 250 | Fr.0.02032 | Fr.5.08 |
| 500 | Fr.0.01764 | Fr.8.82 |
| 1,000 | Fr.0.01554 | Fr.15.54 |
| 5,000 | Fr.0.01216 | Fr.60.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01271 | Fr.127.10 |
| 20,000 | Fr.0.01062 | Fr.212.40 |
| 30,000 | Fr.0.01023 | Fr.306.90 |
| 50,000 | Fr.0.00981 | Fr.490.50 |
| 70,000 | Fr.0.00957 | Fr.669.90 |
| 100,000 | Fr.0.00934 | Fr.934.00 |
| 120,000 | Fr.0.00924 | Fr.1,108.80 |
| 240,000 | Fr.0.00889 | Fr.2,133.60 |
| 250,000 | Fr.0.00887 | Fr.2,217.50 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |





