Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ESH2PB-E3/85A | |
|---|---|
DigiKey Part Number | ESH2PB-E3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESH2PB-E3/85A |
Description | DIODE STANDARD 100V 2A DO220AA |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |


