VS-30WQ10FNTRL-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4,629
Unit Price: Fr.0.32000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.55425
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.53179
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.20378
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.53179
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,383
Unit Price: Fr.1.00000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 24,755
Unit Price: Fr.0.38000
Datasheet
TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-30WQ10FNTRL-M3

DigiKey Part Number
VS-30WQ10FNTRL-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-30WQ10FNTRL-M3
Description
DIODE SCHOTTKY 100V 3.5A TO252AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 100 V 3.5A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3.5A
Voltage - Forward (Vf) (Max) @ If
810 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Capacitance @ Vr, F
92pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.18826Fr.564.78
6,000Fr.0.17360Fr.1,041.60
9,000Fr.0.17076Fr.1,536.84
21,000Fr.0.16770Fr.3,521.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18826
Unit Price with VAT:Fr.0.20351