2 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA1206MD2004BP500

DigiKey Part Number
749-MCA1206MD2004BP500TR-ND - Tape & Reel (TR)
749-MCA1206MD2004BP500CT-ND - Cut Tape (CT)
749-MCA1206MD2004BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCA1206MD2004BP500
Description
RES 2M OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCA1206MD2004BP100Vishay1,435749-MCA1206MD2004BP100CT-NDFr.0.62000Parametric Equivalent
TNPW12062M00BEEAVishay Dale80,159541-TNPW12062M00BEEACT-NDFr.0.46000Parametric Equivalent
TNPW12062M00BEENVishay Dale689541-3864-1-NDFr.1.02000Parametric Equivalent
In-Stock: 4,953
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.25400Fr.2.54
25Fr.0.23520Fr.5.88
50Fr.0.22220Fr.11.11
100Fr.0.21000Fr.21.00
250Fr.0.19548Fr.48.87
500Fr.0.18558Fr.92.79
1,000Fr.0.17664Fr.176.64
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.15941Fr.797.05
10,000Fr.0.15336Fr.1,533.60
15,000Fr.0.15017Fr.2,252.55
25,000Fr.0.14648Fr.3,662.00
35,000Fr.0.14425Fr.5,048.75
50,000Fr.0.14203Fr.7,101.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430