MKS4D034702D00KD00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.22149
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.21805
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.22149
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.22052
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.21712
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.22052
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.21712
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.21474
Datasheet

Parametric Equivalent


WIMA
In Stock: 3,108
Unit Price: Fr.0.69000
Datasheet
Image for MKS4D034702D00KD00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4D034702D00KD00

DigiKey Part Number
1928-MKS4D034702D00KD00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4D034702D00KD00
Description
CAP FILM 0.47UF 10% 100VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.406" L x 0.177" W (10.30mm x 4.50mm)
Part Status
Active
Height - Seated (Max)
0.374" (9.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
63V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4D034702D00KA00WIMA01928-MKS4D034702D00KA00TB-NDFr.0.22149Parametric Equivalent
MKS4D034702D00KB00WIMA01928-MKS4D034702D00KB00TB-NDFr.0.21805Parametric Equivalent
MKS4D034702D00KC00WIMA01928-MKS4D034702D00KC00TB-NDFr.0.22149Parametric Equivalent
MKS4D034702D00KF00WIMA01928-MKS4D034702D00KF00TR-NDFr.0.22052Parametric Equivalent
MKS4D034702D00KH00WIMA01928-MKS4D034702D00KH00TR-NDFr.0.21712Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
5,400Fr.0.21805Fr.1,177.47
Unit Price without VAT:Fr.0.21805
Unit Price with VAT:Fr.0.23571