Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4D034702D00KH00 | |
|---|---|
DigiKey Part Number | 1928-MKS4D034702D00KH00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4D034702D00KH00 |
Description | CAP FILM 0.47UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.406" L x 0.177" W (10.30mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 63V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4D034702D00KA00 | WIMA | 0 | 1928-MKS4D034702D00KA00TB-ND | Fr.0.22149 | Parametric Equivalent |
| MKS4D034702D00KB00 | WIMA | 0 | 1928-MKS4D034702D00KB00TB-ND | Fr.0.21805 | Parametric Equivalent |
| MKS4D034702D00KC00 | WIMA | 0 | 1928-MKS4D034702D00KC00TB-ND | Fr.0.22149 | Parametric Equivalent |
| MKS4D034702D00KD00 | WIMA | 0 | 1928-MKS4D034702D00KD00TB-ND | Fr.0.21805 | Parametric Equivalent |
| MKS4D034702D00KF00 | WIMA | 0 | 1928-MKS4D034702D00KF00TR-ND | Fr.0.22052 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,800 | Fr.0.21712 | Fr.1,259.30 |
| Unit Price without VAT: | Fr.0.21712 |
|---|---|
| Unit Price with VAT: | Fr.0.23471 |


