
AC1206FR-0754K9L | |
---|---|
DigiKey Part Number | 13-AC1206FR-0754K9LTR-ND - Tape & Reel (TR) 13-AC1206FR-0754K9LCT-ND - Cut Tape (CT) 13-AC1206FR-0754K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-0754K9L |
Description | RES SMD 54.9K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-0754K9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.09000 | Fr.0.09 |
10 | Fr.0.01800 | Fr.0.18 |
25 | Fr.0.01760 | Fr.0.44 |
50 | Fr.0.01640 | Fr.0.82 |
100 | Fr.0.01420 | Fr.1.42 |
1,000 | Fr.0.01239 | Fr.12.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01306 | Fr.65.30 |
10,000 | Fr.0.00898 | Fr.89.80 |
15,000 | Fr.0.00694 | Fr.104.10 |
25,000 | Fr.0.00554 | Fr.138.50 |
Unit Price without VAT: | Fr.0.09000 |
---|---|
Unit Price with VAT: | Fr.0.09729 |