CC0603KPX7R5BB105 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 7,580
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10,645
Unit Price: Fr.0.12000
Datasheet

Direct


KYOCERA AVX
In Stock: 9,670
Unit Price: Fr.0.14000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.02493
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,799
Unit Price: Fr.0.17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 26,439
Unit Price: Fr.0.17000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: Fr.0.22000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 111,688
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)

CC0603KPX7R5BB105

DigiKey Part Number
13-CC0603KPX7R5BB105TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603KPX7R5BB105
Description
CAP CER 1UF 6.3V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX7R5BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.01937Fr.290.55
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01937
Unit Price with VAT:Fr.0.02094