CC0805JRNPO7BN103 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 973
Unit Price: Fr.0.59000
Datasheet

Direct


KEMET
In Stock: 10,270
Unit Price: Fr.0.43000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.07543
Datasheet

Direct


Vishay Vitramon
In Stock: 907
Unit Price: Fr.0.34000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1,867
Unit Price: Fr.0.34000
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPO7BN103

DigiKey Part Number
13-CC0805JRNPO7BN103TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805JRNPO7BN103
Description
CAP CER 10000PF 16V C0G/NPO 0805
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPO7BN103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types