RC0805FR-13100RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 34,028
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 47,510
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 37,860
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,270
Unit Price: Fr.0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.25000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,904
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13,489
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 109
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,396
Unit Price: Fr.0.21000
Datasheet

Parametric Equivalent


Riedon products by Bourns
In Stock: 1,243
Unit Price: Fr.0.73000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 149,301
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.00529
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 108,168
Unit Price: Fr.0.08000
Datasheet
YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-13100RP

DigiKey Part Number
13-RC0805FR-13100RP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0805FR-13100RP
Description
RES 100 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000Fr.0.00632Fr.126.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.00632
Unit Price with VAT:Fr.0.00683