Gecko cable connectors are supplied in a variety of options to provide maximum flexibility for user preferences. The cable connectors are supplied as separate components – loose housings with loose crimp contacts allow the customer to manufacture their own cable assemblies using the hand tooling available. Crimp contacts are available with wires pre-assembled, in standard cable lengths of 150 mm, 300 mm, and 450 mm. The same lengths are also available ready-made as full cable assemblies. Harwin can also offer a complete cable harness service (minimum order quantities may apply).