In summary, Harwin's Gecko-SL series delivers high reliability with a smaller footprint and increased design flexibility. The screw fixings have a 2 mm screw thread for maximum strain relief and security. They are able to withstand repeated mating cycles without damage. Gecko-SL connectors have captive screws with hex socket heads to prevent slipping during assembly and a mate-before-lock feature for fast assembly and increased usability. They are available in reverse fix screw-lok design, allowing for immense mating hardware options. The miniature size of the Gecko-SL connector results in space and weight savings on the board. Up to 45% footprint savings and up to a 75% weight saving compared to Micro-D. Lightweight aluminum hoods deliver enhanced electrical continuity, cable protection, and effective EMI/RFI shielding. Pre-wired contacts are available for prototyping and pre-production.