STMicroelectronics Low Power Op Amps
The ST low power op amp portfolio includes several series covering different voltage ranges as well as multiple combinations of power consumption and gain bandwidth, providing the optimal performance for the appropriate power budget.
ST’s low power operational amplifier solutions include widely used devices, but also provide design engineers with upgrade options such as better accuracy, a stand-by feature and small packaging offering..
The chart on the right will help customers select the best amplifier series for their needs.
|
|
The TSV9 operational amplifiers from ST offer low voltage operation and rail-to-rail input and output, as well as an excellent speed/power consumption ratio. The TSV9 op amps offer 8 MHz (TSV91) to 20 Mhz (TSV99) gain-bandwidth options while consuming only 1.1 mA maximum at 5 V. The op amps also feature an ultra-low input bias current.
The TSV9 devices are ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering.
Features: TSV9
- Wide bandwidth up to 20 MHz
- Low power consumption
- High output current up to 35 mA
- Low input bias current
|
- Rail-to-rail input and output
- Operating from 2.5 V to 5.5 V
- ESD internal protection ≥ 5 kV
|
Part Numbers | Package Types | Supply Voltage | Supply Current
| Gain Bandwidth | Offset Voltage | Standby | |
Vcc Min (V) | Vcc Max (V) | Icc Typ (µA) | GBW Typ (KHz) | Vio Max (µV) |
| TSV911/2/4 |
SOT23, DFN8, SO8, MSO8, SO14, TSSOP14 |
2.5 |
5.5 |
1100 |
8000 |
4500 |
No |
 |
| TSV911/2/4 A |
SOT23, DFN8, SO8, MSO8, SO14, TSSOP14 |
2.5 |
5.5 |
1100 |
8000 |
1500 |
No |
 |
| TSV991/2/4 |
SOT23, SO8, MSO8, SO14, TSSOP14 |
2.5 |
5.5 |
1100 |
20000 |
4500 |
No |
 |
| TSV991/2/4 A |
SOT23, SO8, MSO8, SO14, TSSOP14 |
2.5 |
5.5 |
1100 |
20000 |
1500 |
No |
 |
- Product Folder
The LMV3 low power op amps are the well-known, general purpose 1 MHz range op amp family used in a large variety of applications in the industrial, medical or consumer segments, for instance.
The LMV3xxL family is a pick-and-place / drop-in replacement for the existing LMV3xx rail-to-rail op amps available today.
The LMV3 operational amplifiers are offered with industry standard pinouts in tiny packages.
Features: LMV3
- Operating range from 2.7 V to 5.5 V
- Wide temperature range: -40°C to +125 °C
- Gain bandwidth of 1 MHz
- Consumption; Icc = 350 mA max
|
- Voltage offset of 7 mV
- Rail-to-rail output for LMV3xxL
- Rail-to-rail in and out for LMV3
|
Part Numbers | Package Types | Supply Voltage | Supply Current
| Gain Bandwidth | Offset Voltage | Standby | |
Vcc Min (V) | Vcc Max (V) | Icc Typ (µA) | GBW Typ (KHz) | Vio Max (µV) |
| LMV321/358/324L |
SC70, SOT23, SO8, MSO8, SO14, TSSOP14 |
2.7 |
5.5 |
350 |
1000 |
7000 |
No |
 |
- Product Folder
The LMV8 low power op amp family is an upgrade to the general purpose range of standard 5.5 MHz op amps in support of a variety of applications in the industrial, medical or consumer segments, for instance.
The LMV82 family is a pick-and-place / drop-in replacement of existing LMV82 available from other manufacturers. Superior features such as low power consumption, lower input offset voltage, and lower operating voltage will be an improvement in any application.
Features: LMV8
- Wider operating range from 2.3 V to 5.5 V
- Gain bandwidth of 5.5 MHz
- Lower offset with Vio down to 800 µV
- Lower power, shutdown pin
|
- Rail-to-rail output
- Higher ESD protection: 4 kV
- Automotive grade availability in 2012
|
Part Numbers | Package Types | Supply Voltage | Supply Current
| Gain Bandwidth | Offset Voltage | Standby | |
Vcc Min (V) | Vcc Max (V) | Icc Typ (µA) | GBW Typ (KHz) | Vio Max (µV) |
| LMV821/2/4 |
SC70, SOT23, SO8, DFN8, MSO8, SO14, TSSOP14 |
2.5 |
5.5 |
300 |
5500 |
3500 |
No |
 |
| LMV821/2/4 A |
SC70, SOT23, SO8, DFN8, MSO8, SO14, TSSOP14 |
2.5 |
5.5 |
300 |
5500 |
800 |
No |
 |
| LMV820/3/5 |
SOT23, MSO10, TSSOP16 |
2.5 |
5.5 |
300 |
5500 |
3500 |
yes |
 |
| LMV820/3/5 A |
SOT23, MSO10, TSSOP16 |
2.5 |
5.5 |
300 |
5500 |
800 |
yes |
 |
- Product Folder
The TS922 and TS951 are rail-to-rail BiCMOS operational amplifiers operating at up to 12 V.
Very low noise, low distortion, low offset and a high output current capability make these op amps an excellent choice for high quality, low voltage or battery operated audio systems.
The op amps’ high output current allows for low-load impedances to be driven. These TS922 and TS951 op amps are stable for capacitive loads up to 500 pF.
|
Features: TS9222/4
- High precision: Vio = 500 µV max
- Able to drive capacitive loads up to 500 pF
- Rail-to-rail input and output
- Low noise: 9 nV/v Hz
- Low distortion
- High output current: 80 mA
- High speed: 4 MHz, 1.3 V/µs
- Operates from 2.7 V to 12 V
- ESD internal protection: 2 kV
|
Features: TS9511
- Low offset voltage : 800 µV max
- Rail-to-rail input and output
- Wide supply voltage range: 2.7 V to 12 V
- High-speed (3 MHz, 1 V/µs)
- Low consumption (900 µA at 3 V)
- Micropackage: SOT23-5
|
Part Numbers | Package Types | Supply Voltage | Supply Current
| Gain Bandwidth | Offset Voltage | Standby | |
Vcc Min (V) | Vcc Max (V) | Icc Typ (µA) | GBW Typ (KHz) | Vio Max (µV) |
| TS9222/4 |
SO8, TSSOP8, SO14, TSSOP14 |
2.7 |
12 |
1200 |
4000 |
500 |
No |
 |
| TS9511 |
SOT23 |
2.7 |
12 |
1000 |
3000 |
800 |
No |
 |
- Product Folder
|
|