Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
maxiFLOW-heatsink-slide10

The maxiFLOW heat sinks with thermal tape attachment are available in three different heights: 7.5, 12.5 and 17.5mm. In situations in which phase change material is preferred to tape, maxiFLOW heat sinks with maxiGRIP clip attachment for standard height components (from 3 to 4.5mm) are also available in 7.5, 12.5 and 17.5mm heights. The maxiFLOW heat sinks with maxiGRIP clip attachment for low profile height components (from 1.5 to 2.99mm) are available in 9.5, 14.5 and 19.5mm heights due to a heat sink base that is 2mm thicker than other standard offerings.

PTM Veröffentlicht am: