Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Key Features (cont’d)

Some of the features of the WOP-200K series include: ARM9 32-bit RISC processor with 64 MB SDRAM working memory. Backup memory 128 KB for retaining critical data or parameter. Supports the HMINavi Designer development tool free on Windows 10. Supports HMINavi Runtime data downloads through Serial, Ethernet, and USB port. No limitation on the internal I/Os points used for a variety of applications. Easy to switch one application to different LCD sizes in seconds. Supports operation in both landscape and portrait mode. Panel mount design ensures easy installation and the front panel is IP66-rated.

PTM Veröffentlicht am: