Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
hi power inrush
With the development of Ametherm’s MM35-DIN series, Inrush Current Limiters can now take on industrial strength high power inrush current for high power industrial applications. Having continuous current ratings from 50 A to 80 A at 680 VRMS and energy to 1,200 joules, the Ametherm MM35-DIN series of Inrush Current Limiters can handle the high power levels found in industrial environments. The series consists of four initial part offerings that include resistance values of 0.2 W, 0.5 Ω, 1.0 Ω and 1.5 W at 25°C with maximum steady state current of 50 A, 60 A and 80 A at 680 V.
PTM Veröffentlicht am: