Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
minitek-slide4

FCI’s modular systems encompass a range of connectors that can be “mixed and matched” to create many different types of connections. Seen here is a typical example of board-to-board connections that can be made with the FCI Minitek127™ product portfolio. Also illustrated are the different board termination options including surface mount and through hole mount as well as different styles like straight and right angle connector versions. This, in combination with the broad range of pin count options, makes the Minitek127 a very versatile modular connector system that addresses current market requirements.

PTM Veröffentlicht am: