Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Midplane Interfaces 2
AirMax VS 96-position signal modules enable the high-speed links between a Compute Blade and the midplane. These signal connectors include a short-detect contact to enable hot-swappable modules. One blade signal connector supports the primary Ethernet channel. The second signal connector is optional and is reserved for future PCI Express usage. The 4-contact power module supports up to 450 watts per compute blade. Rugged die-cast guide modules assure correct alignment when modules are installed. The optional mezzanine module employs the same 96-position AirMax VS signal module for the Flexi midplane interface. The optional mezzanine card is used to support Infiniband, Fibre Channel or PCI Express links. This part number table lists the FCI part numbers for the specific connectors suitable for each midplane interface.
PTM Veröffentlicht am: