Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Summary

In summary, Amphenol RF’s 2.2-5 connector series is a compact version of the previously released 4.3/10 connector series with a footprint that is 53% smaller. This connector series is lightweight, with a compact design. The robust design makes these connectors ideal for both indoor and outdoor use. The 2.2-5 connector series is designed to meet the needs of applications which require low PIM in order to avoid interference in network quality during high-speed data transmission. These connectors offer flexibility in installation with the ability to blind-mate and are IP68 rated in the mated condition. This allows for prolonged exposure to the elements without compromising performance. They are ideal for wireless applications such as small cells, mobile networks, distributed antenna systems (DAS), low power base stations, and in-building architecture, and are critical to 5G communication technology.

PTM Veröffentlicht am: