Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Slide7

In summary, Amphenol RF has created a full portfolio of high frequency SMA end launch connector designs that offer excellent VSWR performance at a much higher frequency than standard SMA connectors, while still maintaining the same traditional end launch mounting format. Options are available with both through-hole legs and slide-on legs as well as 0.010” and 0.015” diameter center contacts. These connectors are ideal for many cellular, microwave, and wireless applications where high performance is needed at frequencies up to 26.5 GHz.

PTM Veröffentlicht am: