Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
PSMP Connector Assemblies Slide 2

Amphenol RF PSMP connectors are the solution for board-to-board applications. With a minimum board spacing of 12.6 mm, the compact three-piece design allows maximum flexibility for high-density board spacing, and is an ideal solution for blind-mating situations. PSMP connectors are designed for high power applications up to 200 W at frequencies of 2.2 GHz and have an operating frequency up to 10 GHz. PSMP interconnects offer high flexibility due to misalignment (axial + 1 mm, radial 4°) and are available in smooth bore, limited detent and full detent configurations. The PSMP has the exact same PCB footprint as the SMP, allowing for easy conversion of applications for higher power handling.

PTM Veröffentlicht am: