Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List Associated Content
High Speed LiteTouch Solderless RF/Coaxial Printed Circuit Board Connectors Slide 5

This slide presents the product series that are currently available along with the frequency ranges and the difference in intermateability between SV’s series of solderless LiteTouch PCB connectors. SV offers these solderless LiteTouch PCB connectors in their higher frequency series, SMA, 2.92 mm and 2.4 mm series. The SMA series has a max frequency of 26 ½ GHz, the 2.92 mm series has a max frequency of 40 GHz, and the 2.4 mm series has a max frequency of 50 GHz. Additionally, the threads for the SMA and 2.92 mm are 1/4-36 UNS-2A, so they can be mated together. However, the frequency would be limited to the lower frequency connector which in this case would be the 26 ½ GHz SMA series. On the other hand, the 2.4 mm series has M7 X .75-6g threads, so they are not intermateable with either the SMA or the 2.92 mm series.

PTM Veröffentlicht am: