Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
AS516-Slide8

The AS5161 and AS5162 are based on a 14-bit core and have 12-bit output resolution. The AS5161 has a digital PWM output while the AS5162 delivers an analog output. The filter response is programmable to optimize the system propagation delay to output noise trade-off. The AS5161 and AS5162 offer the possibility to program the output characteristic and improve the non-linearity with a 4-point end-of-line linearization algorithm. Both ICs, the AS5261 and AS5262 are available in the fully redundant dual die version.

PTM Veröffentlicht am: