Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Image of Analog Devices Intro to the LTC33xx Family-Slide4

The closest device to the 4A LTC3308A and 3A LTC3307A in the Power by Linear portfolio is the pin compatible higher current 6A Silent Switcher 1 LTC3309A. The 10A LTC3310S is a Silent Switcher 2 topology and therefore has integrated hot loop cancellation capacitors, even lower EMI, higher output current, wider switching frequency range, a larger 3x3 package and is capable of multi-phase operation. The LTC3315 is not a silent switcher device, however it offers a very compact dual 4A total current solution.

PTM Veröffentlicht am: