Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Summary

In summary, the WX soldering stations are intuitive and easy to operate, thanks to the available touch screens and language options. With these stations, any soldering process can be effortlessly programmed and there is a choice between one and two channel stations. The robust touch screen is a capacitive touch panel made of real glass which is anti-static and temperature-resistant. The turn-and-click wheel with enter pad allows intuitive operation. The spe­cial­ists from Weller's WX team can help solve any prob­lems related to sol­der­ing, des­ol­der­ing, and the use of hot air in the manufactur­ing process. The en­tire WX team of­fers full WX tool com­pat­i­bil­ity, tried-and-tested bench­top func­tions, and all es­sen­tial trace­abil­ity features to provide soldering technology that is packed with precision, innovation, and quality for a decisive advantage when it comes to productivity.

PTM Veröffentlicht am: