Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
LCM600-Slide7

In summary, the Artesyn Embedded Technologies LCM600 series of 2U power supplies is a cost effective solution for a single output bulk power supply. The LCM600 has a broad range of input voltages, from 85VAC to 264VAC or 120VDC to 300VDC, with output voltages from 9.6  to 57.6V. A frequency range of 47 to 440Hz is offered with up to 88% efficiency. In addition, the LCM600 has a operating temperature range of -40°C to +70°C ambient and comes with variable speed “smart” fans. Integrated controls enhance reliability and high levels of energy efficiency. Active Power Factor Correction (PFC) is rated at 0.99 typical, minimizing input harmonic current distortion. The LCM600 options include conformal coating and margin programming, providing design flexibility applications in a wide range of demanding environments. Lastly, this series is backed by a two year warranty.

PTM Veröffentlicht am: