Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
LGA80D Slide 3

The Electrical specification of the LGA80D is outlined here. The input of 7.5 V to 14 V makes it ideal to accept any intermediate bus voltage. The output has an exceptionally wide-trim range of 0.6 V to 5.2 V which can be achieved by either PMBus command or resistor setting. The unit can be operated in dual-channel mode with up to 40 A available per output, or the 2 channels can be brought together to create one single output rated up to 80 A.

PTM Veröffentlicht am: