Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
SmartConnectSlide7
The SmartConnect product family is offered in multiple forms. The wireless transceiver is a true SPI-to-antenna solution providing a radio transceiver interface between the antenna and the MCU. Both link control and network stack runs on the MCU. The wireless link controller is a link controller containing a transceiver, CPU and link control stack. It is an add-on solution integrating the link control stack on an SoC. It can connect to any Microchip MCU/MPU that already runs the network stack. The wireless network controller is a network controller containing a transceiver, CPU, link control stack and network stack. It is an add-on solution integrating both network and link control stacks on an SoC. It connects to any Microchip AVR or SMART MCU with minimal resource requirements. The last variation of the SMARTConnect family is a Wireless Microcontroller. This is a standalone wireless MCU (combination of SAM MCU/MPU and Wireless SoC). This product offers high versatility in that it can be used standalone or as an add-on. It leverages the Microchip SMART peripherals and ecosystem and is available as a module or a SiP.
PTM Veröffentlicht am: